
MLRF22M364J | |
|---|---|
DigiKey Part Number | 2639-MLRF22M364JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF22M364J |
Description | FIXED IND 3.6MH 57MA 40 OHM TH |
Customer Reference | |
Detailed Description | 3.6 mH Unshielded Molded Inductor 57 mA 40Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40Ohm Max | |
Q @ Freq | 70 @ 250kHz | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 250 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.215" Dia x 0.561" L (5.47mm x 14.24mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,99193 € | 5.991,93 € |
| Unit Price without VAT: | 5,99193 € |
|---|---|
| Unit Price with VAT: | 7,13040 € |

