
MLRF21M470K | |
|---|---|
DigiKey Part Number | 2639-MLRF21M470KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF21M470K |
Description | FIXED IND 470NH 1.97A 60 MOHM TH |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 1.97 A 60mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 65 @ 25MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,49619 € | 3.496,19 € |
| Unit Price without VAT: | 3,49619 € |
|---|---|
| Unit Price with VAT: | 4,16047 € |

