
MLRF19M333J | |
|---|---|
DigiKey Part Number | 2639-MLRF19M333JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF19M333J |
Description | FIXED IND 330UH 105MA 9.1 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Molded Inductor 105 mA 9.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9.1Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,69861 € | 5.397,22 € |
| Unit Price without VAT: | 2,69861 € |
|---|---|
| Unit Price with VAT: | 3,21135 € |

