
MLRF1812-333J | |
|---|---|
DigiKey Part Number | 2639-MLRF1812-333JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF1812-333J |
Description | FIXED IND 330UH 120MA 14 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Molded Inductor 120 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 2,73240 € | 6.011,28 € |
| Unit Price without VAT: | 2,73240 € |
|---|---|
| Unit Price with VAT: | 3,25156 € |

