
MLRF1812-104J | |
|---|---|
DigiKey Part Number | 2639-MLRF1812-104JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF1812-104J |
Description | FIXED IND 1MH 55MA 60 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 55 mA 60Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 2,72002 € | 5.984,04 € |
| Unit Price without VAT: | 2,72002 € |
|---|---|
| Unit Price with VAT: | 3,23682 € |

