
MLRF1812-101J | |
|---|---|
DigiKey Part Number | 2639-MLRF1812-101JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF1812-101J |
Description | FIXED IND 1UH 634MA 500 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 634 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 50 @ 50MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 2,33451 € | 5.135,92 € |
| Unit Price without VAT: | 2,33451 € |
|---|---|
| Unit Price with VAT: | 2,77807 € |

