
MLRF17S563K | |
|---|---|
DigiKey Part Number | 2639-MLRF17S563KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF17S563K |
Description | FIXED IND 560UH 90MA 10.5 OHM TH |
Customer Reference | |
Detailed Description | 560 µH Shielded Molded Inductor 90 mA 10.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.5Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.7MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current - Saturation (Isat) 55mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61344 € | 6.533,60 € |
| Unit Price without VAT: | 2,61344 € |
|---|---|
| Unit Price with VAT: | 3,10999 € |

