MLRF17S270K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,75624 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,75624 €
Datasheet
Image for MLRF17S270K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRF17S270K

DigiKey Part Number
2639-MLRF17S270KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRF17S270K
Description
FIXED IND 270NH 855MA 110 MOHM
Customer Reference
Detailed Description
270 nH Shielded Molded Inductor 855 mA 110mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Q @ Freq
47 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17S270KGowanda Electronics02639-17S270KTR-ND1,75624 €Parametric Equivalent
17S270KLFGowanda Electronics02639-17S270KLFTR-ND1,75624 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,63435 €6.585,88 €
Manufacturers Standard Package
Unit Price without VAT:2,63435 €
Unit Price with VAT:3,13488 €