
MLRF17S181K | |
|---|---|
DigiKey Part Number | 2639-MLRF17S181KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF17S181K |
Description | FIXED IND 1.8UH 775MA 140 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 775 mA 140mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 105MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,63435 € | 6.585,88 € |
| Unit Price without VAT: | 2,63435 € |
|---|---|
| Unit Price with VAT: | 3,13488 € |


