
MLRF17S150K | |
|---|---|
DigiKey Part Number | 2639-MLRF17S150KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF17S150K |
Description | FIXED IND 150NH 1.47A 37 MOHM TH |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 1.47 A 37mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Q @ Freq 51 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17S150K | Gowanda Electronics | 0 | 2639-17S150KTR-ND | 1,75624 € | Parametric Equivalent |
| 17S150KLF | Gowanda Electronics | 0 | 2639-17S150KLFTR-ND | 1,75624 € | Parametric Equivalent |
| ER17S150KR | Gowanda Electronics | 0 | 2639-ER17S150KRTR-ND | 12,32577 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,63435 € | 6.585,88 € |
| Unit Price without VAT: | 2,63435 € |
|---|---|
| Unit Price with VAT: | 3,13488 € |



