MLRF17S120K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,74230 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,74230 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 12,22794 €
Datasheet
Image for MLRF17S120K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRF17S120K

DigiKey Part Number
2639-MLRF17S120KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRF17S120K
Description
FIXED IND 120NH 1.53A 34 MOHM TH
Customer Reference
Detailed Description
120 nH Shielded Molded Inductor 1.53 A 34mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
34mOhm Max
Series
Q @ Freq
51 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17S120KGowanda Electronics02639-17S120KTR-ND1,74230 €Parametric Equivalent
17S120KLFGowanda Electronics02639-17S120KLFTR-ND1,74230 €Parametric Equivalent
ER17S120KRGowanda Electronics02639-ER17S120KRTR-ND12,22794 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,61344 €6.533,60 €
Manufacturers Standard Package
Unit Price without VAT:2,61344 €
Unit Price with VAT:3,10999 €