
MLRF17S101K | |
|---|---|
DigiKey Part Number | 2639-MLRF17S101KTR-ND - Tape & Reel (TR) 2639-MLRF17S101KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLRF17S101K |
Description | FIXED IND 1UH 1.07A 70 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 44 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,98000 € | 39,80 € |
| 25 | 3,68200 € | 92,05 € |
| 50 | 3,47160 € | 173,58 € |
| 100 | 3,27360 € | 327,36 € |
| 250 | 3,22444 € | 806,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,63435 € | 6.585,88 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

