Parametric Equivalent
Parametric Equivalent

MLRF17S100K | |
|---|---|
DigiKey Part Number | 2639-MLRF17S100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF17S100K |
Description | FIXED IND 100NH 1.79A 25 MOHM TH |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 1.79 A 25mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17S100K | Gowanda Electronics | 0 | 2639-17S100KTR-ND | 1,74230 € | Parametric Equivalent |
| 17S100KLF | Gowanda Electronics | 0 | 2639-17S100KLFTR-ND | 1,74230 € | Parametric Equivalent |
| ER17S100KM | Gowanda Electronics | 0 | 2639-ER17S100KMTR-ND | 12,22794 € | Parametric Equivalent |
| ER17S100KP | Gowanda Electronics | 0 | 2639-ER17S100KPTR-ND | 12,22794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61344 € | 6.533,60 € |
| Unit Price without VAT: | 2,61344 € |
|---|---|
| Unit Price with VAT: | 3,10999 € |



