
MLRF10M470K | |
|---|---|
DigiKey Part Number | 2639-MLRF10M470KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF10M470K |
Description | FIXED IND 470NH 650MA 350 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 650 mA 350mOhm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 330MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.42mm x 6.35mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,78616 € | 2.751,56 € |
| Unit Price without VAT: | 0,78616 € |
|---|---|
| Unit Price with VAT: | 0,93553 € |

