
MLRF10M104K | |
|---|---|
DigiKey Part Number | 2639-MLRF10M104KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF10M104K |
Description | FIXED IND 1MH 28MA 72 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 28 mA 72Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 72Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 3.4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.42mm x 6.35mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,32797 € | 4.647,90 € |
| Unit Price without VAT: | 1,32797 € |
|---|---|
| Unit Price with VAT: | 1,58028 € |

