
MLRF10M103K | |
|---|---|
DigiKey Part Number | 2639-MLRF10M103KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF10M103K |
Description | FIXED IND 100UH 84MA 8 OHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 84 mA 8Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.42mm x 6.35mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,07087 € | 3.748,05 € |
| Unit Price without VAT: | 1,07087 € |
|---|---|
| Unit Price with VAT: | 1,27434 € |

