Parametric Equivalent

MLRF1010-033MS | |
|---|---|
DigiKey Part Number | 2639-MLRF1010-033MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF1010-033MS |
Description | FIXED IND 33NH 900MA 120 MOHM |
Customer Reference | |
Detailed Description | 33 nH Unshielded Inductor 900 mA 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 48 @ 50MHz |
Series | Frequency - Self Resonant 1.45GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.085" (2.16mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRF1010-033M | Gowanda Electronics | 0 | 2639-MLRF1010-033MTR-ND | 12,79100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,15084 € | 7.075,42 € |
| Unit Price without VAT: | 14,15084 € |
|---|---|
| Unit Price with VAT: | 16,83950 € |

