Parametric Equivalent

MLRF1010-010K | |
|---|---|
DigiKey Part Number | 2639-MLRF1010-010KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF1010-010K |
Description | FIXED IND 10NH 1.27A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 10 nH Unshielded Inductor 1.27 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 60 @ 50MHz |
Series | Frequency - Self Resonant 2.7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.085" (2.16mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRF1010-010KS | Gowanda Electronics | 0 | 2639-MLRF1010-010KSTR-ND | 14,15084 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,79100 € | 6.395,50 € |
| Unit Price without VAT: | 12,79100 € |
|---|---|
| Unit Price with VAT: | 15,22129 € |

