
MLRF0805-680K | |
|---|---|
DigiKey Part Number | 2639-MLRF0805-680KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF0805-680K |
Description | FIXED IND 680NH 170MA 4 OHM SMD |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 170 mA 4Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 40 @ 200MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.095" L x 0.070" W (2.41mm x 1.78mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11371 € | 2.784,28 € |
| Unit Price without VAT: | 1,11371 € |
|---|---|
| Unit Price with VAT: | 1,32531 € |

