Parametric Equivalent

MLRF0805-270KS | |
|---|---|
DigiKey Part Number | 2639-MLRF0805-270KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF0805-270KS |
Description | FIXED IND 270NH 300MA 1.2 OHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 300 mA 1.2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 40 @ 200MHz |
Series | Frequency - Self Resonant 730MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.095" L x 0.070" W (2.41mm x 1.78mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRF0805-270K | Gowanda Electronics | 0 | 2639-MLRF0805-270KTR-ND | 1,10487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,35710 € | 8.392,75 € |
| Unit Price without VAT: | 3,35710 € |
|---|---|
| Unit Price with VAT: | 3,99495 € |

