MLRF0805-082JS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,21111 €
Datasheet
Image for MLRF0805-082JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRF0805-082JS

DigiKey Part Number
2639-MLRF0805-082JSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRF0805-082JS
Description
FIXED IND 82NH 520MA 420 MOHM
Customer Reference
Detailed Description
82 nH Unshielded Inductor 520 mA 420mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
420mOhm Max
Mfr
Q @ Freq
55 @ 500MHz
Series
Frequency - Self Resonant
1.33GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.095" L x 0.070" W (2.41mm x 1.78mm)
Shielding
Unshielded
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLRF0805-082JGowanda Electronics02639-MLRF0805-082JTR-ND1,21111 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,47397 €8.684,92 €
Manufacturers Standard Package
Unit Price without VAT:3,47397 €
Unit Price with VAT:4,13402 €