Parametric Equivalent

MLRF0805-047J | |
|---|---|
DigiKey Part Number | 2639-MLRF0805-047JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF0805-047J |
Description | FIXED IND 47NH 600MA 310 MOHM |
Customer Reference | |
Detailed Description | 47 nH Unshielded Inductor 600 mA 310mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 310mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.095" L x 0.070" W (2.41mm x 1.78mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRF0805-047JS | Gowanda Electronics | 0 | 2639-MLRF0805-047JSTR-ND | 3,47397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21111 € | 3.027,77 € |
| Unit Price without VAT: | 1,21111 € |
|---|---|
| Unit Price with VAT: | 1,44122 € |

