Parametric Equivalent

MLRF0805-033GS | |
|---|---|
DigiKey Part Number | 2639-MLRF0805-033GSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF0805-033GS |
Description | FIXED IND 33NH 650MA 270 MOHM |
Customer Reference | |
Detailed Description | 33 nH Unshielded Inductor 650 mA 270mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.095" L x 0.070" W (2.41mm x 1.78mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRF0805-033G | Gowanda Electronics | 0 | 2639-MLRF0805-033GTR-ND | 1,32797 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,47397 € | 8.684,92 € |
| Unit Price without VAT: | 3,47397 € |
|---|---|
| Unit Price with VAT: | 4,13402 € |

