
MLRF0805-015G | |
|---|---|
DigiKey Part Number | 2639-MLRF0805-015GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF0805-015G |
Description | FIXED IND 15NH 810MA 170 MOHM |
Customer Reference | |
Detailed Description | 15 nH Unshielded Inductor 810 mA 170mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.095" L x 0.070" W (2.41mm x 1.78mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34469 € | 3.361,72 € |
| Unit Price without VAT: | 1,34469 € |
|---|---|
| Unit Price with VAT: | 1,60018 € |

