
MLRF0603-0047G | |
|---|---|
DigiKey Part Number | 2639-MLRF0603-0047GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF0603-0047G |
Description | FIXED IND 4.7NH 885MA 90 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Inductor 885 mA 90mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,39848 € | 4.195,44 € |
| Unit Price without VAT: | 1,39848 € |
|---|---|
| Unit Price with VAT: | 1,66419 € |

