Parametric Equivalent

MLRF0603-0036KS | |
|---|---|
DigiKey Part Number | 2639-MLRF0603-0036KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF0603-0036KS |
Description | FIXED IND 3.6NH 1A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Inductor 1 A 70mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.047" W (1.80mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRF0603-0036K | Gowanda Electronics | 0 | 2639-MLRF0603-0036KTR-ND | 1,25360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,51646 € | 10.549,38 € |
| Unit Price without VAT: | 3,51646 € |
|---|---|
| Unit Price with VAT: | 4,18459 € |

