
MLP8527-823L | |
|---|---|
DigiKey Part Number | 2639-MLP8527-823LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP8527-823L |
Description | FIXED IND 820UH 420MA 1.98 OHM |
Customer Reference | |
Detailed Description | 820 µH Unshielded Wirewound Inductor 420 mA 1.98Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 220mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.98Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.860" L x 0.295" W (21.85mm x 7.49mm) |
Tolerance ±15% | Height - Seated (Max) 0.286" (7.26mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,70358 € | 3.217,72 € |
| Unit Price without VAT: | 6,70358 € |
|---|---|
| Unit Price with VAT: | 7,97726 € |

