
MLP8527-394L | |
|---|---|
DigiKey Part Number | 2639-MLP8527-394LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP8527-394L |
Description | FIXED IND 3.9MH 200MA 8.63 OHM |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Wirewound Inductor 200 mA 8.63Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 100mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.63Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.860" L x 0.295" W (21.85mm x 7.49mm) |
Tolerance ±15% | Height - Seated (Max) 0.286" (7.26mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 7,14979 € | 3.431,90 € |
| Unit Price without VAT: | 7,14979 € |
|---|---|
| Unit Price with VAT: | 8,50825 € |

