
MLP8527-333L | |
|---|---|
DigiKey Part Number | 2639-MLP8527-333LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP8527-333L |
Description | FIXED IND 330UH 740MA 650 MOHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 740 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 650mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.860" L x 0.295" W (21.85mm x 7.49mm) |
Tolerance ±15% | Height - Seated (Max) 0.286" (7.26mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,75723 € | 3.243,47 € |
| Unit Price without VAT: | 6,75723 € |
|---|---|
| Unit Price with VAT: | 8,04110 € |

