
MLP8527-123L | |
|---|---|
DigiKey Part Number | 2639-MLP8527-123LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP8527-123L |
Description | FIXED IND 120UH 1.12A 283 MOHM |
Customer Reference | |
Detailed Description | 120 µH Unshielded Wirewound Inductor 1.12 A 283mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 283mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.860" L x 0.295" W (21.85mm x 7.49mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,78798 € | 3.258,23 € |
| Unit Price without VAT: | 6,78798 € |
|---|---|
| Unit Price with VAT: | 8,07770 € |

