Parametric Equivalent

MLP8527-103LT | |
|---|---|
DigiKey Part Number | 2639-MLP8527-103LTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP8527-103LT |
Description | FIXED IND 100UH 1.3A 208 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.3 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 640mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 208mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.860" L x 0.295" W (21.85mm x 7.49mm) |
Tolerance ±15% | Height - Seated (Max) 0.286" (7.26mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP8527-103L | Gowanda Electronics | 0 | 2639-MLP8527-103LTR-ND | 6,75723 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 11,41552 € | 5.479,45 € |
| Unit Price without VAT: | 11,41552 € |
|---|---|
| Unit Price with VAT: | 13,58447 € |

