Image for MLP5025-561L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP5025-561L

DigiKey Part Number
2639-MLP5025-561LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP5025-561L
Description
FIXED IND 5.6UH 2.79A 51 MOHM
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 2.79 A 51mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.79A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
51mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,75193 €1.401,54 €
Manufacturers Standard Package
Unit Price without VAT:1,75193 €
Unit Price with VAT:2,08480 €