
MLP5025-332L | |
|---|---|
DigiKey Part Number | 2639-MLP5025-332LTR-ND - Tape & Reel (TR) 2639-MLP5025-332LCT-ND - Cut Tape (CT) 2639-MLP5025-332LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP5025-332L |
Description | FIXED IND 33UH 1.33A 222 MOHM |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 1.33 A 222mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.33A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 222mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,62000 € | 26,20 € |
| 100 | 2,15530 € | 215,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,60804 € | 1.286,43 € |
| 1.600 | 1,51668 € | 2.426,69 € |
| 2.400 | 1,46575 € | 3.517,80 € |
| 4.000 | 1,45546 € | 5.821,84 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

