Image for MLP5025-273L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP5025-273L

DigiKey Part Number
2639-MLP5025-273LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP5025-273L
Description
FIXED IND 270UH 470MA 1.77 OHM
Customer Reference
Detailed Description
270 µH Unshielded Wirewound Inductor 470 mA 1.77Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Unshielded
DC Resistance (DCR)
1.77Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,75990 €1.407,92 €
Manufacturers Standard Package
Unit Price without VAT:1,75990 €
Unit Price with VAT:2,09428 €