
MLP5025-182L | |
|---|---|
DigiKey Part Number | 2639-MLP5025-182LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP5025-182L |
Description | FIXED IND 18UH 1.82A 119 MOHM |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 1.82 A 119mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.82A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 119mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,75193 € | 1.401,54 € |
| Unit Price without VAT: | 1,75193 € |
|---|---|
| Unit Price with VAT: | 2,08480 € |

