
MLP5025-124L | |
|---|---|
DigiKey Part Number | 2639-MLP5025-124LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP5025-124L |
Description | FIXED IND 1.2MH 200MA 10 OHM SMD |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 200 mA 10Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 200mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,73803 € | 1.390,42 € |
| Unit Price without VAT: | 1,73803 € |
|---|---|
| Unit Price with VAT: | 2,06826 € |

