
MLP24-682L | |
|---|---|
DigiKey Part Number | 2639-MLP24-682LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP24-682L |
Description | FIXED IND 68UH 1.56A 145 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Molded Inductor 1.56 A 145mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,30345 € | 5.303,45 € |
| Unit Price without VAT: | 5,30345 € |
|---|---|
| Unit Price with VAT: | 6,31111 € |

