
MLP24-332L | |
|---|---|
DigiKey Part Number | 2639-MLP24-332LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP24-332L |
Description | FIXED IND 33UH 2.17A 75 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 2.17 A 75mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,23751 € | 5.237,51 € |
| Unit Price without VAT: | 5,23751 € |
|---|---|
| Unit Price with VAT: | 6,23264 € |

