
MLP24-185L | |
|---|---|
DigiKey Part Number | 2639-MLP24-185LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP24-185L |
Description | FIXED IND 18MH 90MA 40 OHM TH |
Customer Reference | |
Detailed Description | 18 mH Unshielded Molded Inductor 90 mA 40Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,84132 € | 5.841,32 € |
| Unit Price without VAT: | 5,84132 € |
|---|---|
| Unit Price with VAT: | 6,95117 € |

