
MLP24-103L | |
|---|---|
DigiKey Part Number | 2639-MLP24-103LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP24-103L |
Description | FIXED IND 100UH 1.3A 208 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 1.3 A 208mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 640mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 208mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,65422 € | 5.654,22 € |
| Unit Price without VAT: | 5,65422 € |
|---|---|
| Unit Price with VAT: | 6,72852 € |

