
MLP24-101L | |
|---|---|
DigiKey Part Number | 2639-MLP24-101LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP24-101L |
Description | FIXED IND 1UH 6.27A 9 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 6.27 A 9mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Molded | Package / Case Axial |
Material - Core | Supplier Device Package Axial |
Inductance | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Tolerance ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,17377 € | 5.173,77 € |
| Unit Price without VAT: | 5,17377 € |
|---|---|
| Unit Price with VAT: | 6,15679 € |

