Image for MLP22-561L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP22-561L

DigiKey Part Number
2639-MLP22-561LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP22-561L
Description
FIXED IND 5.6UH 2.79A 51 MOHM TH
Customer Reference
Detailed Description
5.6 µH Unshielded Molded Inductor 2.79 A 51mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.79A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
51mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Molded
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±15%
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,84853 €2.848,53 €
Manufacturers Standard Package
Unit Price without VAT:2,84853 €
Unit Price with VAT:3,38975 €