Image for MLP22-274L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP22-274L

DigiKey Part Number
2639-MLP22-274LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP22-274L
Description
FIXED IND 2.7MH 131MA 23 OHM TH
Customer Reference
Detailed Description
2.7 mH Unshielded Molded Inductor 131 mA 23Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
131mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
23Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Molded
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±15%
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,43751 €3.437,51 €
Manufacturers Standard Package
Unit Price without VAT:3,43751 €
Unit Price with VAT:4,09064 €