
MLP22-272L | |
|---|---|
DigiKey Part Number | 2639-MLP22-272LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP22-272L |
Description | FIXED IND 27UH 1.48A 179 MOHM TH |
Customer Reference | |
Detailed Description | 27 µH Unshielded Molded Inductor 1.48 A 179mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.48A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 179mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±15% | Size / Dimension 0.215" Dia x 0.560" L (5.46mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,90028 € | 2.900,28 € |
| Unit Price without VAT: | 2,90028 € |
|---|---|
| Unit Price with VAT: | 3,45133 € |

