
MLP22-185L | |
|---|---|
DigiKey Part Number | 2639-MLP22-185LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP22-185L |
Description | FIXED IND 18MH 52MA 143 OHM TH |
Customer Reference | |
Detailed Description | 18 mH Unshielded Molded Inductor 52 mA 143Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 52mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 143Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±15% | Size / Dimension 0.215" Dia x 0.560" L (5.46mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,41022 € | 3.410,22 € |
| Unit Price without VAT: | 3,41022 € |
|---|---|
| Unit Price with VAT: | 4,05816 € |

