
MLP22-124L | |
|---|---|
DigiKey Part Number | 2639-MLP22-124LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP22-124L |
Description | FIXED IND 1.2MH 200MA 10 OHM TH |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Molded Inductor 200 mA 10Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 200mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±15% | Size / Dimension 0.215" Dia x 0.560" L (5.46mm x 14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,43751 € | 3.437,51 € |
| Unit Price without VAT: | 3,43751 € |
|---|---|
| Unit Price with VAT: | 4,09064 € |

