Image for MLP22-122L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP22-122L

DigiKey Part Number
2639-MLP22-122LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP22-122L
Description
FIXED IND 12UH 2.24A 79 MOHM TH
Customer Reference
Detailed Description
12 µH Unshielded Molded Inductor 2.24 A 79mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
2.24A
Shielding
Unshielded
DC Resistance (DCR)
79mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,93680 €2.936,80 €
Manufacturers Standard Package
Unit Price without VAT:2,93680 €
Unit Price with VAT:3,49479 €