
MLP1812-333K | |
|---|---|
DigiKey Part Number | 2639-MLP1812-333KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP1812-333K |
Description | FIXED IND 330UH 90MA 15.24 OHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 90 mA 15.24Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15.24Ohm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 118mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,79541 € | 3.949,90 € |
| Unit Price without VAT: | 1,79541 € |
|---|---|
| Unit Price with VAT: | 2,13654 € |

