Parametric Equivalent

MLP1812-182KT | |
|---|---|
DigiKey Part Number | 2639-MLP1812-182KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP1812-182KT |
Description | FIXED IND 18UH 400MA 875 MOHM |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 400 mA 875mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 875mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 614mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP1812-182K | Gowanda Electronics | 0 | 2639-MLP1812-182KTR-ND | 1,38109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 4,31324 € | 9.489,13 € |
| Unit Price without VAT: | 4,31324 € |
|---|---|
| Unit Price with VAT: | 5,13276 € |

