
MLP1812-151K | |
|---|---|
DigiKey Part Number | 2639-MLP1812-151KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP1812-151K |
Description | FIXED IND 1.5UH 950MA 222 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 950 mA 222mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.98A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 222mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | 0.138" (3.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,38772 € | 3.052,98 € |
| Unit Price without VAT: | 1,38772 € |
|---|---|
| Unit Price with VAT: | 1,65139 € |

